Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW50F-T3
Order Code3291551
Product RangePW Series
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourOrange
Bundle Dia Min - Metric10.9mm
Bundle Dia Max - Metric14mm
Reel Length (Metric)61m
Reel Length (Imperial)200ft
Bundle Dia Min - Imperial0.43"
Bundle Dia Max - Imperial0.55"
Product RangePW Series
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
10.9mm
Reel Length (Metric)
61m
Bundle Dia Min - Imperial
0.43"
Product Range
PW Series
Wrap Colour
Orange
Bundle Dia Max - Metric
14mm
Reel Length (Imperial)
200ft
Bundle Dia Max - Imperial
0.55"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.26587