Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQB-TILE
Order Code2687312
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308053
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €306.080 |
| 5+ | €297.600 |
| 10+ | €289.120 |
| 25+ | €280.780 |
| 50+ | €274.630 |
| 100+ | €268.590 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€306.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-TILE
Order Code2687312
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308053
Technical Datasheet
ColourBlack
External Length305mm
External Width305mm
External Height35.03mm
Product RangeQuick-Build Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick-Build™ harness board tiles
- Square base component, allows Quick-Build™ mounting pegs, platforms to create modular harness system
- For use with Quick-Build™ mounting and QB-CONN
- Install on top of plywood backing to provide mounting surface, secure to plywood w/ supplied screws
Technical Specifications
Colour
Black
External Width
305mm
Product Range
Quick-Build Series
External Length
305mm
External Height
35.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.155