Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X225VAFY
Order Code1179864
Also Known AsGTIN UPC EAN: 07498343962
Technical Datasheet
330 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.770 |
10+ | €20.120 |
25+ | €18.880 |
100+ | €18.410 |
250+ | €18.120 |
500+ | €17.980 |
Price for:Each
Minimum: 1
Multiple: 1
€25.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X225VAFY
Order Code1179864
Also Known AsGTIN UPC EAN: 07498343962
Technical Datasheet
Label TypeSelf Laminating
Label Height25.4mm
Label Width57.15mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
StrongHold blank self-laminating write-on cable marker label roll is designed for use with the StrongHold cable marker tape dispenser.
- Made of vinyl and laminated to protect handwritten legends in difficult environments
- Dispenser protects labels when not in use and it is a quick and easy way to identify cables
- Label is white/clear in colour and come 100 labels per roll
Technical Specifications
Label Type
Self Laminating
Label Width
57.15mm
Label Material
Vinyl
Pack Quantity
100
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048