Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C76
Order Code1826732
Also Known AsGTIN UPC EAN: 07498358275
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €320.250 |
| 5+ | €280.220 |
| 10+ | €232.180 |
| 25+ | €208.160 |
| 50+ | €192.150 |
| 100+ | €179.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€320.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with standard and light-heavy cross section cable ties
- Use with #10 (M5) screws
- For indoor or outdoor use
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- Flammability rating of UL 94V-0 - indoor use
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
21.7mm
Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.9mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
15.8mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23