Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M
Order Code2891828
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498358281
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M
Order Code2891828
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498358281
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.08mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product RangeTM3S Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for TM3S10-M
1 Product Found
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #10 (M5) screw
- Suitable for miniature, intermediate, standard and light heavy cross-section cable ties
- Nylon 6.6 increases mechanical strength, stiffness, heat and wear resistance
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
5.08mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM3S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.560356