Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M69
Order Code2891830
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498351835
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €586.530 |
5+ | €567.430 |
10+ | €559.800 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€586.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M69
Order Code2891830
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498351835
Mount Fixing TypeScrew
Mounting Hole Dia5.08mm
Mount ColourIvory
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.8mm
Width15.5mm
Height9.5mm
Product RangeTM3S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #10 (M5) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Ivory
Length
21.8mm
Height
9.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.08mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM3S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61252