Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-C39
Order Code3284631
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.08mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.3mm
Width16mm
Height9.6mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.3mm
Height
9.6mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
5.08mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163