Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUGB2/0-414-12
Order Code2892892
Also Known AsGTIN UPC EAN: 07498340223
Technical Datasheet
6 In Stock
35 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.130 |
5+ | €53.200 |
10+ | €51.260 |
25+ | €49.790 |
50+ | €48.710 |
100+ | €47.640 |
Price for:Each
Minimum: 1
Multiple: 1
€55.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGB2/0-414-12
Order Code2892892
Also Known AsGTIN UPC EAN: 07498340223
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- StructuredGround™ universal ground bar
- Securely terminates main equipment grounding conductor with compression or mechanical connector
- Universal ground bar accepts #14 – #4AWG wire in 12 wire ports
- Up to 2/0AWG main equipment grounding conductor with compression or mechanical connector
- Including bonding stand-offs, isolation stand-offs and direct mounting to a panel
- Meets UL 467 and CSA certified 22.2 no.41 standards
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25583