Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.170 |
5+ | €23.290 |
10+ | €21.450 |
20+ | €17.050 |
Price for:Each
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAULSTRA
Manufacturer Part No530805-80
Order Code7111460
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter46mm
Weight80g
Product Range-
Product Overview
The 530805-80 is a black MINIFIX Mounting comprises an elastomer pad with an anti-slip ridged surface and a threaded stud allowing accurate height adjustment of equipment. It is delivered complete with fixing nuts and washers. MINIFIX mounting nuts and screws are made of steel. It is suitable for use with installation of equipment such as electrical or electronic enclosures, equipment for the food industry, laboratory equipment and household appliances.
- 80 Nitrile Hardness
- M10 Stud
- 25 to 100daN Load range
Applications
Test & Measurement, Medical, Consumer Electronics, Industrial
Technical Specifications
External Depth
-
External Diameter
46mm
Product Range
-
Bore Diameter Nom
-
Weight
80g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08