Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.560 |
5+ | €50.710 |
10+ | €45.530 |
50+ | €44.800 |
Price for:Each
Minimum: 1
Multiple: 1
€55.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCTEL
Manufacturer Part NoMMF
Order Code2885971
Technical Datasheet
For Use WithHigh Frequency 0MHz to 6GHz Mobile Antennas
Kit Contents3/4” Hole Permanent Microwave 1-1/8”-18 Thread Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
High Frequency 0MHz to 6GHz Mobile Antennas
Product Range
-
Kit Contents
3/4” Hole Permanent Microwave 1-1/8”-18 Thread Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011