Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.700 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€20.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoESRLHP2
Order Code2917881
Technical Datasheet
Test Probe TypeHook
Test Probe Functions-
Accuracy-
For Use WithPeak Atlas ESR60/ESR70 Capacitor Analysers
Product Range-
Product Overview
High quality pair of hook probes for the Atlas ESR (ESR60/70) with 2mm connectors.
- Suitable for Atlas ESR with 2mm connectors
- Fitted with gold plated 2mm sockets
- Easily swapped with the standard gold crocs
- Robust gold plated hook probes
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
Peak Atlas ESR60/ESR70 Capacitor Analysers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006