Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.790 |
Price for:1 Set
Minimum: 1
Multiple: 1
€19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoUPS56
Order Code2917884
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BFree End
Voltage Rating-
Current Rating-
Insulator ColourBlue, Green, Red
Lead Length - Metric200mm
Lead Length - Imperial7.9"
No. of Test Leads3
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
High quality replacement lead set for the Atlas DCA or Atlas SCR.
- Prepared for fitting to DCA55 and SCR100 instruments
- Highly flexible test leads in red, green and blue
- Superb quality colour coded gold plated hook probes
- Supplied with pair of compatible gold plated hook probes with 2mm sockets
- Easy to fit with a simple soldering operation
- 200mm (7.9") long
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
-
Insulator Colour
Blue, Green, Red
Lead Length - Imperial
7.9"
Product Range
-
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
200mm
No. of Test Leads
3
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006