Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.180 |
Price for:Each
Minimum: 1
Multiple: 1
€87.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoZEN50
Order Code2917886
Technical Datasheet
Components IdentifiedZener and Avalanche diodes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Atlas ZEN Zener diode analyser in an ultra-slim and compact design which allows testing components those were previously very tricky to test.
- Measure Zener voltage up to 50V
- Measure slope resistance
- Tests LEDs, VDRs and TVSs
- Narrow test pulses to minimise temperature rise
- Long life from single AAA cell
- Gold plated crocodile probes
- Continuous measurement display (updated at 3Hz)
Applications
Test & Measurement
Contents
ZEN50 instrument, Fitted flexible test leads with gold plated crocs, Comprehensive illustrated user guide, AAA alkaline battery.
Technical Specifications
Components Identified
Zener and Avalanche diodes
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2