Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.820 |
5+ | €127.220 |
10+ | €124.630 |
20+ | €122.030 |
Price for:Each
Minimum: 1
Multiple: 1
€129.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoATLAS IT
Order Code3882937
Technical Datasheet
Tester Type-
Resistance-
External Height-
External Width70mm
External Depth20mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Network Cable Analyser has just got smarter, much smarter. The has always been a fabulous tool for identifying and analysing RJ45 based network cables, sockets and patch panels. Now this instrument features new intelligent software that can identify cable configurations even if there are faults in the cabling. It will even tell you the differences that it has detected between your faulty cable and the intended cable configuration.
- Automatic identification of cable configuration
- Identification of fault types including missing/broken wires, shorted wires and swapped wires
- Display of standard wiring colours
- Compatible with optional identified terminators, great for multiple cable runs
- Protected against voltages present on live voice and data systems
- Supplied with 2 miniature terminators, ideal for tight spaces
- Clear and user-friendly scrollable display
- Terminators are very small, ideal for use in cramped conditions
- Auto power-on and power-off
- Supports cable lengths of up to 150m (500ft)
- Temp, op. max: 4°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
Applications
Test & Measurement, Maintenance & Repair, Fibre Optics
Contents
Spare battery, Ethernet chart and user guide
Technical Specifications
Tester Type
-
External Height
-
External Depth
20mm
SVHC
No SVHC (17-Jan-2023)
Resistance
-
External Width
70mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58