Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.450 |
3+ | €28.850 |
Price for:Each
Minimum: 1
Multiple: 1
€29.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoPCA23
Order Code3762314
Technical Datasheet
Convert From3-SOT-23
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
PCA23 is a SOT23 test adapter designed to complement your DCA55, DCA75 or ZEN50 (or any other semiconductor tester). It's extremely easy to use due to the special spring-loaded SOT23 socket assembly. The SOT23 part is gently and securely held against gold-plated sprung contacts with a carefully controlled contact force. The unit is supported on 4 non-slip feet which also serves to keep the unit slightly raised from the work surface allowing for easier connections using micro-hooks or croc clips. The large area gold plated pads are also great for multimeter prods.
- Suitable for SOT23 3 pins
- 100mA maximum current capability and 50VAC, 75VDC maximum voltage capability
- Temperature range from -34 to 65°C limited by polyethylene feet
- Dimension is 50 x 60 x 17mm
Technical Specifications
Convert From
3-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029