Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoUPS56
Order Code2852079
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BFree End
Voltage Rating-
Current Rating-
Insulator ColourRed, Green, Blue
Lead Length - Metric200mm
Lead Length - Imperial7.9"
No. of Test Leads3
Product Range-
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
-
Insulator Colour
Red, Green, Blue
Lead Length - Imperial
7.9"
Product Range
-
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
200mm
No. of Test Leads
3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433