Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR2269/1UK-08
Order Code3403602
Product RangePenn Elcom - R2269
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR2269/1UK-08
Order Code3403602
Product RangePenn Elcom - R2269
Panel TypePunched
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use WithNeutrik D-Series Connectors
External Height - Metric43.8mm
External Width - Metric482.6mm
External Height - Imperial1.72"
External Width - Imperial19"
Product RangePenn Elcom - R2269
SVHCNo SVHC (17-Jan-2022)
Product Overview
Punched panel for Neutrik D-Series connectors (XLR, RJ45, etc...)
- Designed for Neutrik MDLX chassis mount connectors (not designed to fit old style MDL1 connectors)
- Will suit NL2MP or NL4 4MP Speakon connectors, but only in front mounted applications
- Cable support bar with cable tie slots
- ID Strip for connector identification
- Rack height: 1U
- Number of holes: 8
Technical Specifications
Panel Type
Punched
Panel Material
Steel
For Use With
Neutrik D-Series Connectors
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Colour
Black
External Height - Metric
43.8mm
External Height - Imperial
1.72"
Product Range
Penn Elcom - R2269
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63