Print Page
Image is for illustrative purposes only. Please refer to product description.
1.417 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.370 |
5+ | €13.680 |
10+ | €12.700 |
20+ | €11.720 |
50+ | €10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€22.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENNY & GILES
Manufacturer Part NoSA301649
Order Code1191544
Technical Datasheet
Accessory TypeLatching Female Connector, 7 Position
For Use WithJC120 Single Axis Joysticks
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA301649 is a PCB electrical connector (7 pin Molex series latching female with 0.5m fly leads fitted).
- For used with JC120 single axis joysticks
Applications
Industrial
Technical Specifications
Accessory Type
Latching Female Connector, 7 Position
Product Range
-
For Use With
JC120 Single Axis Joysticks
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165