Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €78.390 |
10+ | €73.690 |
25+ | €72.120 |
50+ | €70.560 |
100+ | €68.980 |
Price for:Each
Minimum: 1
Multiple: 1
€78.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No326161-0028
Order Code2126358
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Nom-
Sensor Case / PackageCylindrical M12 Thread
Operating Temperature Min-25°C
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Nom
-
Operating Temperature Min
-25°C
Operating Temperature Max
70°C
Sensor Case / Package
Cylindrical M12 Thread
Product Range
-
Technical Docs (1)
Alternatives for 326161-0028
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308