Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 5-18GM50-E2-V1
Order Code8417172
Product RangeNBB5-18GM50-E2-V1
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 5-18GM50-E2-V1
Order Code8417172
Product RangeNBB5-18GM50-E2-V1
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min0
Supply Voltage Max0
Product RangeNBB5-18GM50-E2-V1
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Supply Voltage Max
0
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Supply Voltage Min
0
Product Range
NBB5-18GM50-E2-V1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843