Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-12GM40-Z0
Order Code3565312
Product RangeNBB2-12GM40-Z0
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.850 |
5+ | €73.530 |
10+ | €72.270 |
25+ | €71.040 |
50+ | €68.710 |
Price for:Each
Minimum: 1
Multiple: 1
€74.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-12GM40-Z0
Order Code3565312
Product RangeNBB2-12GM40-Z0
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensing Distance Max2mm
Sensor Output TypeDC
Sensing Distance Nom-
Supply Voltage DC Min5V
Supply Voltage DC Max60V
Supply Voltage Min5VDC
Supply Voltage Max60VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeNBB2-12GM40-Z0
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB2-12GM40-Z0 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 2mm Operating distance
- DC switching element function
- 0 to 1000Hz Switching frequency
- IP67 Protection IEC
- 2m Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
DC
Supply Voltage DC Min
5V
Supply Voltage Min
5VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
NBB2-12GM40-Z0
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensing Distance Max
2mm
Sensing Distance Nom
-
Supply Voltage DC Max
60V
Supply Voltage Max
60VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054