Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB4-12GM50-E2-V1
Order Code3725911
Product RangeNBB4-12GM50-E2-V1
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.400 |
5+ | €81.470 |
10+ | €80.140 |
25+ | €78.800 |
50+ | €77.220 |
Price for:Each
Minimum: 1
Multiple: 1
€87.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB4-12GM50-E2-V1
Order Code3725911
Product RangeNBB4-12GM50-E2-V1
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypePNP
Sensing Distance Max4mm
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-40°C
Product RangeNBB4-12GM50-E2-V1
Product Overview
The NBB4-12GM50-E2-V1 is an Inductive Proximity Sensor offers reverse polarity protection, pulsing short-circuits protection and yellow multi-hole-LED indication of the switching state and PNP-NO switching element function. It is made of nickel-plated brass housing and PBT sensing face.
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensing Distance Max
4mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
NBB4-12GM50-E2-V1
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844