Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.250 |
5+ | €81.790 |
10+ | €80.380 |
25+ | €79.020 |
50+ | €76.430 |
Price for:Each
Minimum: 1
Multiple: 1
€83.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNCB5-18GM40-NO
Order Code280732
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM18
Sensing Distance Max5mm
Sensor Output TypeNAMUR
Supply Voltage DC Min8V
Sensing Distance Nom-
Supply Voltage Min-
Supply Voltage DC Max25V
Supply Voltage Max-
Sensor Output Type2-Wire, NAMUR, NC
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP66, IP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NCB5-18GM40-NO is an Inductive Proximity Sensor with NC output function. Stainless steel housing. PBT sensing face. PVC cable 2m connection. Reverse polarity protection. 5mm flush mount installation.
- IP66/IP67 Protection rating
- -25 to 100°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
100°C
Thread Size - Metric
M18
Sensor Output Type
NAMUR
Sensing Distance Nom
-
Supply Voltage DC Max
25V
Sensor Output Type
2-Wire, NAMUR, NC
Sensor Terminals
Cable
IP Rating
IP66, IP67
Product Range
-
Sensing Range Max
5mm
Sensing Distance Min
-
Sensing Distance Max
5mm
Supply Voltage DC Min
8V
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16