Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB2-12GM65-E2-FE-V1
Order Code1417264
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB2-12GM65-E2-FE-V1
Order Code1417264
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage Min0
Supply Voltage DC Max30V
Supply Voltage Max0
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage Min
0
Supply Voltage Max
0
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041