Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC500-18GS-IUEP-IO-V15
Order Code3728071
Product RangeUC-18GS-IO Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €388.350 |
| 5+ | €375.100 |
| 10+ | €356.810 |
| 25+ | €338.490 |
| 50+ | €291.130 |
Price for:Each
Minimum: 1
Multiple: 1
€388.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoUC500-18GS-IUEP-IO-V15
Order Code3728071
Product RangeUC-18GS-IO Series
Technical Datasheet
Sensing Distance Max500mm
Sensing Range Max500mm
Frequency300kHz
Sensitivity-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUC-18GS-IO Series
Technical Specifications
Sensing Distance Max
500mm
Frequency
300kHz
Operating Temperature Min
-25°C
Beam Divergence
-
Sensing Range Max
500mm
Sensitivity
-
Operating Temperature Max
70°C
Product Range
UC-18GS-IO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019