Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.960 |
5+ | €8.500 |
10+ | €7.730 |
20+ | €7.390 |
50+ | €7.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPCMC7
Order Code4446707
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric16mm
External Width - Metric41mm
External Depth - Metric41mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.61"
External Depth - Imperial1.61"
Product Range-
ConfigurableNo
Product Overview
The PCMC7 is a metallic Enclosure with tin-plated finish allows corners to be easily soldered for increased screening. The PCB mounting can gives good attenuation for applications where board level RFI/EMI screening is required. The locking pins suitable for positive placement and retention ideal for reflow soldering applications.
- PCB mounting pins - tinplate finish for solderability
- Butt jointed corners
- Holes, cut outs can be incorporated during manufacture
Applications
RF Communications, Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
16mm
External Depth - Metric
41mm
Body Colour
-
External Height - Imperial
0.63"
External Depth - Imperial
1.61"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
41mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.61"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018