Print Page
Image is for illustrative purposes only. Please refer to product description.
1.059 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.490 |
5+ | €12.320 |
10+ | €12.050 |
20+ | €11.780 |
50+ | €11.290 |
Price for:Each
Minimum: 1
Multiple: 1
€17.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL5T
Order Code1181372
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric16mm
External Width - Metric35mm
External Depth - Metric35mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.38"
External Depth - Imperial1.38"
Product Range-
ConfigurableNo
Product Overview
The PFL series enclosures from Perancea are PCB mounting frames which are ideally suited for board level screening application. These PCB frames are used where excellent RFI/EMI attenuation and accessibility is of major concern.
- Removable fingered lid provide easy access whilst maintaining good attenuation
- PCB mounting pins
- Optional locking Pins
- Internal dividers are optional for discrete screening within the frame
- Bright mild steel construction to BS EN 10130 DC101
- Bright acid tin finish
- Quick, efficient and cost effective specific board level screening
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
16mm
External Depth - Metric
35mm
Body Colour
-
External Height - Imperial
0.63"
External Depth - Imperial
1.38"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for PFL5T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02046