Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERANCEA
Manufacturer Part NoPFL6T.
Order Code1181375
Product RangePFL Series
Technical Datasheet
3.414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.680 |
5+ | €13.860 |
10+ | €13.570 |
20+ | €13.270 |
50+ | €12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€19.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL6T.
Order Code1181375
Product RangePFL Series
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialMild Steel
External Height - Metric16mm
External Width - Metric55mm
External Depth - Metric55mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial2.17"
External Depth - Imperial2.17"
Product RangePFL Series
ConfigurableNo
Product Overview
PFL6T. is a PCB mounting enclosure that provides individuality and functionality for electronics designs. It is ideal for board-level screening where high RFI/EMI attenuation and accessibility are essential.
- Removable fingered lid provide easy access whilst maintaining good attenuation
- PCB mounting pins, bright acid tinned for high solderability
- Internal dividers are optional for discrete screening within the frame
- Bright mild steel construction to BS EN 10130 DC101
- Bright acid tin finish, good commercial grade
- Nominal overall size including lid (excluding pins) is 55mm x 55mm x 16mm
- 8 number of pins
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
16mm
External Depth - Metric
55mm
Body Colour
Unfinished
External Height - Imperial
0.63"
External Depth - Imperial
2.17"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Mild Steel
External Width - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
PFL Series
Configurable
No
Technical Docs (1)
Alternatives for PFL6T.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039