Print Page
W2997
Solar Battery Charging Panel (2.5W/12V Charger)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2997
Order Code2814725
Your Part Number
Technical Datasheet
106 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.700 |
Price for:Each
Minimum: 1
Multiple: 1
€24.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2997
Order Code2814725
Technical Datasheet
No. of Cells-
Power Rating2.5W
Power Voltage Max-
Length-
Width-
Height-
Current at P Max-
Open Circuit Voltage12V
Short Circuit Current-
Weight-
Product Range-
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
-
Short Circuit Current
-
Product Range
-
Power Rating
2.5W
Length
-
Height
-
Open Circuit Voltage
12V
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835036