Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.950 |
5+ | €48.870 |
10+ | €48.150 |
25+ | €47.420 |
50+ | €46.470 |
Product Information
Product Overview
PRN.000.001 is a periCORE single pair ethernet communication module. periCORE is an Ethernet communication module, which is designed to be integrated into sensor and actuator devices. It will provide networking capability for these devices both in hardware and in software, so that it can be easily integrated. It allows turning formerly passive sensors and actuators into intelligent devices, which can preprocess data and can operate event based, while all the network stuff, including state-of-the-art security and firmware management, is pre-implemented and ready to use. Further, it allows rebranding and customization for your devices with minimal development efforts. Targeted Typical applications include industrial sensors, industrial control, IoT / IIoT, remote sensor access and building automation.
- Fully qualified industrial IoT module
- Firmware development framework
- Provided TCP/IPv6 stack
- Event-based minimal operating system
- ARM Cortex® -R4 250MHz processor core
- 32MBit flash memory for persistent storage
- Up to 3x 100BASE-T1 single pair Ethernet phys (IEEE 802.3bw compatible)
- 2x 100BASE-T1 Phy (IEEE 802.3bw), 1x 100BASE-T1/TX Phy, 1x MAC to ARM core, 1x UART, 1x I2C, 2x GPIO
- Operated with 24V, integrated 3.3V power supply
- Temperature range from -40°C to +85°C
Technical Specifications
Industrial Sensors, Industrial Control, IoT/IIoT, Remote Sensor Access, Building Automation
2 x 100Base-T1 Phy, 100Base-T1/TX Phy, MAC, 2 x GPIO, I2C, UART
To Be Advised
-
periCORE Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate