Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €511.630 |
Product Information
Product Overview
PRN.000.025.00010 is a single core, 100Base-TX, 100BASE-T1, IP20 periMICA modular edge computer for field-level IOT application, even in rough environments. The periMICA Edge Computer can be configured with the following hardware modules: Processor modules (P), Supply modules (S), Function modules (F). It hosts virtualized applications and provides a runtime for lightweight Linux-containers. Just as you would in the cloud, the periMlCA allows you to set up applications locally. So, migration of applications between the field and your IT infrastructure becomes easy. A periMICA is the Perfect tool for gathering and preprocessing data: Straight from the field-level, where sensors and actuators are networked by the Perinet Smart Components.
- CortexA8, ARMv7 1GHz single core, 1GB RAM, 4GB eMMC
- Brand labelling supported, user-friendly web-based UI and IOT native: IPv6, Secure by design (mTLS)
- Various Ethernet options: Fast Ethernet (IOOBASE-TX) and single Pair Ethernet (IOOBASE-TI)
- RESTfuI API, open source software and customizable hard- & software
- Containerized S/W (LXC): MQTT broker, Dashboard editor, PK12GO, user-friendly security
- Containerized S/W (LXC): MODBUS-TCP bridge, JTAG debug container
- Aluminium housing material
- LEDs to indicate the operating status
- Operation temperature range from -25 to +75°C and relative humidity is 5 to 95% non-condensing
- Dimension is 132mm x 35mm x 86mm
Technical Specifications
ARM Cortex A8, ARMv7 Single Core
-
1GB
-
-25°C to +75°C
No SVHC (21-Jan-2025)
AM3352
1GHz
Open Modular Edge Computer
Linux
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate