Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13ORG
Order Code3531192
Product RangePermaplug - Heavy Duty Mains Plug
Also Known AsGTIN UPC EAN: 5060125913383
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13ORG
Order Code3531192
Product RangePermaplug - Heavy Duty Mains Plug
Also Known AsGTIN UPC EAN: 5060125913383
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourOrange
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product RangePermaplug - Heavy Duty Mains Plug
SVHCNo SVHC (17-Dec-2015)
Product Overview
Heavy duty, industrial quality, 3-pin mains plug with an impact resistant, rubberised construction, strain relief and sleeved pins. The plugs carry ASTA approvals and are manufactured to BS1363/A.
- 13A Fuse fitted
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Orange
Voltage Rating VAC
230V
SVHC
No SVHC (17-Dec-2015)
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
Permaplug - Heavy Duty Mains Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06