Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401860584
Order Code4247663
Also Known AsGTIN UPC EAN: 8719514953901
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €30.680 |
Price for:Each
Minimum: 1
Multiple: 1
€30.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401860584
Order Code4247663
Also Known AsGTIN UPC EAN: 8719514953901
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Input Power34W
Input Voltage240V
Product Range-
SVHCTo Be Advised
Product Overview
- IP20 & IK02 Rated
- Flicker free driver
Technical Specifications
Lighting Type
Panel Lighting
Input Power
34W
Product Range
-
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.375