Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004386
Order Code4247649
Product RangeLedinaire Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No919013004386
Order Code4247649
Product RangeLedinaire Series
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Input Power34W
Input Voltage240V
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Lighting Type
Panel Lighting
Input Power
34W
Product Range
Ledinaire Series
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4