Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808642
Order Code8333521
Product RangeZB
Also Known As0808642 (ZBF 5:UNBEDRUCKT)
Technical Datasheet
242 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.780 |
| 10+ | €0.764 |
| 100+ | €0.749 |
| 500+ | €0.733 |
| 1000+ | €0.718 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808642
Order Code8333521
Product RangeZB
Also Known As0808642 (ZBF 5:UNBEDRUCKT)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithPT 4-EX(I)-BE Terminal Blocks
Legend1 to 100
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0808642 is a Flat Marker Strip with 1 to 100 legend. The Zack market strip is made of white PA. It can be can be labeled with plotter and can be snap into flat marker groove (mounting). It is suitable for use with the 5mm terminal blocks.
- UL94V-2 Flammability rating
- Halogen-free
- -40 to 100°C Ambient temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 100
Product Range
ZB
For Use With
PT 4-EX(I)-BE Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005