Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808671
Order Code8333564
Product RangeZB
Also Known As0808671 (ZBF 5,LGS:FORTL.ZAHLEN)
Technical Datasheet
771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.100 |
100+ | €1.080 |
500+ | €1.060 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0808671
Order Code8333564
Product RangeZB
Also Known As0808671 (ZBF 5,LGS:FORTL.ZAHLEN)
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithPT 2-PE/S-120AC-ST Terminal Blocks
Legend1 to 10
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ZB series Zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves. Unlabelled marking strips can be custom-labelled with a plotter or by hand. The multi-section marking strip is easy to fit and can be easily separated if required.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 10
Product Range
ZB
For Use With
PT 2-PE/S-120AC-ST Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544