Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1019723
Order Code2821863
Product RangeUCS
Also Known As1019723, UCS 125-87-F-GD-RPI 9005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.450 |
Price for:Each
Minimum: 1
Multiple: 1
€41.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1019723
Order Code2821863
Product RangeUCS
Also Known As1019723, UCS 125-87-F-GD-RPI 9005
Technical Datasheet
For Use WithDevelopment Boards
External Height-
External Width87mm
External Depth125mm
Enclosure MaterialPolycarbonate
Body ColourBlack
Product RangeUCS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Development Boards
External Width
87mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
-
External Depth
125mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335