Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1051003
Order Code8333602
Product RangeZB
Also Known As1051003, ZB 6:UNBEDRUCKT
Technical Datasheet
309 In Stock
140 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 10+ | €0.889 |
| 100+ | €0.871 |
| 500+ | €0.853 |
| 1000+ | €0.836 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1051003
Order Code8333602
Product RangeZB
Also Known As1051003, ZB 6:UNBEDRUCKT
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithM-PEN and CMS Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing6mm
Product RangeZB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1051003 is a White Zack Marker Strip made of PA, ideal for use with M-PEN and CMS terminal blocks. The UNBEDRUCKT is a marking solution for modular terminal blocks and electronics modules with tall marker grooves. Unlabeled marking strip can be custom-labeled with a plotter.
- Can be labeled with CMS
- UL94V-2 Flammability rating
- Snap into tall marker groove
- -40 to 100°C Ambient temperature (operation) range
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
Blank (No Legend)
Product Range
ZB
For Use With
M-PEN and CMS Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536