Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1052002
Order Code8333610
Also Known As1052002, ZB 8:UNBEDRUCKT
Technical Datasheet
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.888 |
10+ | €0.870 |
100+ | €0.852 |
500+ | €0.835 |
1000+ | €0.817 |
Price for:Each
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1052002
Order Code8333610
Also Known As1052002, ZB 8:UNBEDRUCKT
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With100 Series Terminal Blocks
Legend-
Pitch Spacing8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1052002 is a 10-strip white Snap into tall marker groove mounting Zack Marker Strip made of polyamide. It is suitable for use with the 100 series terminal blocks. It can be labelled with plotter. The ZB Zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
- Free from silicone and halogen components
- UL94V-2 Flammability
Applications
Industrial
Notes
Can be labelled with CMS.
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
100 Series Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195