Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1104780
Order Code3226511
Product RangeUCS
Also Known As1104780, UCS 237-195-F-GD-RPI-DT7 7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.650 |
5+ | €112.360 |
10+ | €110.060 |
Price for:Each
Minimum: 1
Multiple: 1
€114.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1104780
Order Code3226511
Product RangeUCS
Also Known As1104780, UCS 237-195-F-GD-RPI-DT7 7035
Technical Datasheet
For Use WithPrinted-Circuit Boards
External Height195mm
External Width237mm
External Depth-
Enclosure MaterialPolycarbonate
Body ColourGrey
Product RangeUCS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Printed-Circuit Boards
External Width
237mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
195mm
External Depth
-
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3617