Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1107892
Order Code4256044
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-2G/1500DC/24DC/1.5, 1107892
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €119.000 |
Price for:Each
Minimum: 1
Multiple: 1
€119.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1107892
Order Code4256044
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-2G/1500DC/24DC/1.5, 1107892
Technical Datasheet
Power Supply ApplicationsHazardous Locations
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (25-Jun-2025)
Product Overview
1107892 is a primary-switched TRIO POWER DC/DC converter with push-in connection for DIN rail mounting. It features power supply with standard functionality. It is ideal for use in photovoltaic energy systems thanks to the integrated wide-range DC input. The push-in connection technology on the front enables fast and tool-free wiring of the devices.
- Nominal input voltage range from 500VDC to 1500VDC
- 85mA typ at (450VDC), 30mA typ at (1500VDC) current consumption
- 88% typ at (500VDC), 87% typ at (900VDC), 83% typ at (1500VDC) efficiency
- 24VDC ±3% nominal output voltage
- 1.5A nominal output current
- 36W output power
- Insulation voltage input/output is 4.2KVDC (type test), 2.6KVDC (routine test)
- Dimension is 48mm x 130mm x 115mm (device depth (DIN rail mounting)
- Plastic housing material, IP20 degree of protection
- Ambient temperature range from -25°C to 70°C
Technical Specifications
Power Supply Applications
Hazardous Locations
Output Power Max
36W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35