Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110466
Order Code3976680
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/24DC/120W, 1110466
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110466
Order Code3976680
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/24DC/120W, 1110466
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeUNO POWER Series
SVHCTo Be Advised
Product Overview
1110466 is a UNO POWER primary-switched power supply for use in industrial applications and urban infrastructures. In machine building, the UNO POWER power supplies are the ideal partner for small systems with basic demands. In urban infrastructures, the devices stand out due to their Power over Ethernet capability for the voltage ranges from 48V to 56V.
- Input: 1-phase, output: 24VDC/5A
- Space saving in the control cabinet due to the narrow overall width of 45mm
- Easy system diagnostics with the floating switch contact and DC OK-LED
- Flexible use in outdoor installations and reliable device start-up at -40°C
- Save energy due to the high degree of efficiency
- Alignable without minimum clearance to neighbouring modules
- High power density makes UNO POWER perfect solution for industrial applications with limited space
- Screw connection and DIN rail mounting
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31