Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1140066
Order Code3498826
Product RangeSTEP POWER Series
Also Known As1140066, STEP3-PS/1AC/24DC/4/PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.700 |
| 5+ | €77.130 |
| 10+ | €75.550 |
| 50+ | €73.980 |
Price for:Each
Minimum: 1
Multiple: 1
€78.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1140066
Order Code3498826
Product RangeSTEP POWER Series
Also Known As1140066, STEP3-PS/1AC/24DC/4/PT
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 124VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSTEP POWER Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
96W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
STEP POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335