Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1220863
Order Code3677946
Product RangeSUNCLIX Series
Also Known As1220863, PV-PRO/M/F-200/F-1000/23
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.640 |
5+ | €20.230 |
10+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1220863
Order Code3677946
Product RangeSUNCLIX Series
Also Known As1220863, PV-PRO/M/F-200/F-1000/23
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale and Male Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating23A
Voltage Rating1kV
Product RangeSUNCLIX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female and Male Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
IP66, IP68
Current Rating
23A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222