Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311027
Order Code4048169
Also Known As1311027, UCS-KIT-145-125-RPI4B-9005
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.320 |
| 5+ | €39.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€40.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311027
Order Code4048169
Also Known As1311027, UCS-KIT-145-125-RPI4B-9005
Technical Datasheet
For Use WithRaspberry Pi Printed-Circuit Boards
Accessory TypeUniversal Housing
External Height125mm
External Width145mm
External Depth47mm
Enclosure / Case MaterialPolycarbonate
SVHCNo SVHC (25-Jun-2025)
Product Overview
1311027 is a housing set for Raspberry Pi printed-circuit boards. Includes housing half shells, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B4 computers, screws for housing and PCB attachment.
- Complete housing
- Black (9005) housing with turquoise-blue corner inlays
Technical Specifications
For Use With
Raspberry Pi Printed-Circuit Boards
External Height
125mm
External Depth
47mm
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Universal Housing
External Width
145mm
Enclosure / Case Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3823