Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424649
Order Code2792810
Product RangeM12 Push-In
Also Known As1424649, SACC-M12MS-5PL M
Technical Datasheet
247 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.500 |
10+ | €13.740 |
25+ | €12.970 |
100+ | €12.710 |
250+ | €12.450 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424649
Order Code2792810
Product RangeM12 Push-In
Also Known As1424649, SACC-M12MS-5PL M
Technical Datasheet
Product RangeM12 Push-In
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact TypePush In Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
M12 Push-In
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Contact Type
Push In Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02222