Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551684
Order Code2545233
Also Known As1551684, SACC-5P-DSI-M12MSB/FSB-M16
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.800 |
| 10+ | €37.040 |
| 25+ | €36.290 |
| 100+ | €35.530 |
| 250+ | €34.780 |
Price for:Each
Minimum: 1
Multiple: 1
€37.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551684
Order Code2545233
Also Known As1551684, SACC-5P-DSI-M12MSB/FSB-M16
Technical Datasheet
Accessory TypeAdapter
Inter Series Connector AM12
For Use WithM12 Panel Feed-through Connector Type Sensors
Convert From Positions5Ways
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions5Ways
Convert To GenderReceptacle
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Accessory Type
Adapter
For Use With
M12 Panel Feed-through Connector Type Sensors
Convert From Gender
Plug
Convert To Positions
5Ways
Product Range
-
Inter Series Connector A
M12
Convert From Positions
5Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031