Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757255
Order Code3705183
Product RangeMSTBA
Also Known As1757255 (MSTBA 2,5/ 3-G-5,08)
Technical Datasheet
1.885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.140 |
100+ | €1.030 |
500+ | €0.951 |
1000+ | €0.883 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1757255
Order Code3705183
Product RangeMSTBA
Also Known As1757255 (MSTBA 2,5/ 3-G-5,08)
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMSTBA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1757255 from Phoenix Contact is a through hole right angle mount, 3 position terminal block header with 5.08mm pitch spacing.
- Green colour insulation
- Polyamide (PA) insulation material
- Tin contact surface
- Header dimensions is 12mm x 17.16mm x 12.1mm (L x W x H)
- Hole diameter is 1.4mm
- Plug-in direction parallel to the conductor axis
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- W type with stand-off
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
250V
Product Range
MSTBA
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1757255
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002