Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843606
Order Code3704816
Product RangeMCV
Also Known As1843606, MCV 1,5/ 2-G-3,5
Technical Datasheet
2.589 In Stock
1.250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.630 |
50+ | €0.453 |
100+ | €0.379 |
250+ | €0.371 |
500+ | €0.364 |
Price for:Each
Minimum: 10
Multiple: 10
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843606
Order Code3704816
Product RangeMCV
Also Known As1843606, MCV 1,5/ 2-G-3,5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1843606 from Phoenix Contact is a through hole, 2 position terminal block header with 3.5mm pitch spacing.
- Green colour insulation
- Polybutylene terephthalate (PBT) insulation material
- Tin contact surface
- Header dimensions is 7.25mm x 8.4mm x 12.6mm (L x W x H)
- Hole diameter is 1.2mm
- Plug-in direction is vertical to the PCB
- UL94 V-0 flammability rating
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Low profile pin strips with compact pitches
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1843606
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552