Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843677
Order Code3704877
Product RangeMCV
Also Known As1843677, MCV 1,5/ 9-G-3,5
Technical Datasheet
51 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €2.970 |
100+ | €2.460 |
250+ | €2.410 |
500+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1843677
Order Code3704877
Product RangeMCV
Also Known As1843677, MCV 1,5/ 9-G-3,5
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions9Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCV
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1843677 is a 9-position 2-row Vertical Header with tin-plated contacts and a green polybutylene terephthalate insulator.
- UL94V-0 Flammability
- Low-profile pin strips with compact pitches
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
9Ways
Rated Voltage
160V
Product Range
MCV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1843677
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002